387-025-542-158

Heilind Number:EDA387-025-542-158
Manufacturer:EDAC
Manufacturer Number:387-025-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-542-158

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with a 3A amperage capacity suitable for various applications. Featuring a single row design with 25 positions, and a pitch of .156 inches, precise connections are easily achieved. The .2-inch row spacing and straight mount orientation further enhance ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.