387-025-542-602

Heilind Number:EDA387-025-542-602
Manufacturer:EDAC
Manufacturer Number:387-025-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-542-602

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any setting. With a single row design and 25 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures optimal conductivity, while the 3 A amperage rating supports efficient power transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.