387-025-542-604

Heilind Number:EDA387-025-542-604
Manufacturer:EDAC
Manufacturer Number:387-025-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-542-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector boasts a sleek black exterior and is engineered to deliver optimal performance. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 25 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch and row spacing of .156 in and .2 in, respectively, this connector ensures precise alignment. Its straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.