387-025-544-107

Heilind Number:EDA387-025-544-107
Manufacturer:EDAC
Manufacturer Number:387-025-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-544-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and efficiency. With a single row layout and 25 positions, it offers seamless integration on your board. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy assembly. Its straight mount orientation suits various applications, while the wide operating temperature range from -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential component for smooth and secure connections.