387-025-544-168

Heilind Number:EDA387-025-544-168
Manufacturer:EDAC
Manufacturer Number:387-025-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-544-168

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this black connector is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row layout and 25 positions, it offers reliable performance in various electronic setups. The copper alloy contact material ensures efficient power transmission, while its 3A amperage rating guarantees stable operation. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity game today with this essential component.