387-025-558-101

Heilind Number:EDA387-025-558-101
Manufacturer:EDAC
Manufacturer Number:387-025-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-558-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 25 positions, ideal for seamless board-to-board integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Each contact is made of high-quality Copper Alloy, offering reliable conductivity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.