387-025-558-102

Heilind Number:EDA387-025-558-102
Manufacturer:EDAC
Manufacturer Number:387-025-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 25 positions, it offers seamless integration into your electronic setup. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient connectivity, while the right-angle mount orientation suits various installation needs. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees consistent performance in diverse environments. Ideal for applications requiring secure board-to-board connections, this connector is a must-have in any electronic project. Explore its full potential in our range of PCB connectors.