387-025-558-107

Heilind Number:EDA387-025-558-107
Manufacturer:EDAC
Manufacturer Number:387-025-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-558-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, allowing for efficient data transfer. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring secure and stable connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any environment. With copper alloy contacts and an amperage rating of 3A, it offers excellent conductivity. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your design with this essential component.