387-025-558-108

Heilind Number:EDA387-025-558-108
Manufacturer:EDAC
Manufacturer Number:387-025-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-558-108

Detailed Description

Enhance connectivity in your electronic devices with our black Card Edge Connector. Designed for optimum performance, this connector features a single row of 25 positions, each crafted from durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 thermoplastic polyester, ensures safe operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure PCB connections. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for board-to-board connections, this connector is a vital component for your electronic assembly needs.