387-025-558-603

Heilind Number:EDA387-025-558-603
Manufacturer:EDAC
Manufacturer Number:387-025-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-558-603

Detailed Description

Upgrade your connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contact material guarantees reliable performance, with a pitch of .156 inches and 25 positions for efficient data transfer. Perfect for PCB boards, this connector offers a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your electronics with this essential connector, a must-have for any tech enthusiast.