387-025-558-608

Heilind Number:EDA387-025-558-608
Manufacturer:EDAC
Manufacturer Number:387-025-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-558-608

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable component designed for seamless integration. With a sleek black finish, it not only adds a professional touch to your setup but also boasts a robust UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. Featuring a single row layout and Copper Alloy contact material, it ensures efficient power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 25 positions cater to a variety of connection needs. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB connections with this essential component, perfect for various applications in the electronics industry.