387-025-558-678

Heilind Number:EDA387-025-558-678
Manufacturer:EDAC
Manufacturer Number:387-025-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-558-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this durable component features a single row design with 25 positions, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees safety and longevity. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility, making it a perfect choice for your connectivity needs. Explore the possibilities with this essential component.