387-025-559-101

Heilind Number:EDA387-025-559-101
Manufacturer:EDAC
Manufacturer Number:387-025-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 25 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the 3A amperage rating caters to power-intensive tasks. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation and maintenance. The right-angle mount orientation allows for versatile placement on your board, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.