387-025-559-102

Heilind Number:EDA387-025-559-102
Manufacturer:EDAC
Manufacturer Number:387-025-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 25 positions offers seamless integration on your board. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its right-angle mount orientation provides flexibility in installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.