387-025-559-168

Heilind Number:EDA387-025-559-168
Manufacturer:EDAC
Manufacturer Number:387-025-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-559-168

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 3 A. Featuring a single row design with 25 positions, this connector offers seamless integration for your PCB assembly. Its copper alloy contact material guarantees optimum conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. With a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its versatility in our wide range of PCB connectors.