387-025-559-604

Heilind Number:EDA387-025-559-604
Manufacturer:EDAC
Manufacturer Number:387-025-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-559-604

Detailed Description

Enhance connectivity in your PCB setup with this versatile Card Edge Connector. Designed for reliable power transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With a single row layout and 25 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving solutions, its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in any environment. Explore its full potential in the realm of board-to-board PCB connections.