387-025-559-608

Heilind Number:EDA387-025-559-608
Manufacturer:EDAC
Manufacturer Number:387-025-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The single-row design features 25 copper alloy contact positions with a pitch of .156 inches, perfect for robust data transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector offers reliable performance in diverse environments. Its right-angle mount orientation and .2-inch row spacing make it ideal for space-saving applications. Elevate your connectivity solutions with this essential component.