387-026-520-108

Heilind Number:EDA387-026-520-108
Manufacturer:EDAC
Manufacturer Number:387-026-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts 26 positions with a single row layout, providing seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for straight mounting orientation, it offers effortless installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.