387-026-520-168

Heilind Number:EDA387-026-520-168
Manufacturer:EDAC
Manufacturer Number:387-026-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 26 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a copper alloy contact material, it offers reliable conductivity. Its pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The sleek black color and straight mount orientation add a professional touch to your electronic assemblies. Upgrade your connectivity solutions with this essential component.