| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 387-026-520-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA387-026-520-201 |
387-026-520-201
| Heilind Number: | EDA387-026-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 387-026-520-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each spaced at .156 inches, it offers reliable connectivity for 26 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your board-to-board connections with this high-quality component.

