387-026-520-203

Heilind Number:EDA387-026-520-203
Manufacturer:EDAC
Manufacturer Number:387-026-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety in any application. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 26 positions, it facilitates efficient data transmission. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.