387-026-520-207

Heilind Number:EDA387-026-520-207
Manufacturer:EDAC
Manufacturer Number:387-026-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both longevity and a professional aesthetic. With two rows and 26 positions, it offers ample space for secure and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity for your electronic components. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Explore the vast potential of your devices with this essential connector.