387-026-520-212

Heilind Number:EDA387-026-520-212
Manufacturer:EDAC
Manufacturer Number:387-026-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-212

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows and 26 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB connectivity needs. Upgrade your setup with this essential component.