387-026-520-602

Heilind Number:EDA387-026-520-602
Manufacturer:EDAC
Manufacturer Number:387-026-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-602

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 26-position setup with a single row, perfect for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures durability and reliability. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore seamless board-to-board connectivity with this essential component.