387-026-520-612

Heilind Number:EDA387-026-520-612
Manufacturer:EDAC
Manufacturer Number:387-026-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black for a professional finish. With a maximum amperage of 3 A, it ensures reliable power transmission. The single-row design with 26 positions and a .156-inch pitch offers efficient signal routing on your board. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for dependable and secure connectivity in your projects.