387-026-520-678

Heilind Number:EDA387-026-520-678
Manufacturer:EDAC
Manufacturer Number:387-026-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 26 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your connectivity solutions with this essential component in the realm of PCB connectors.