387-026-520-802

Heilind Number:EDA387-026-520-802
Manufacturer:EDAC
Manufacturer Number:387-026-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a dual-row design and 26 positions, it offers ample space for efficient signal transmission. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for commercial or industrial use, this Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your electronic designs with this essential component.