387-026-520-807

Heilind Number:EDA387-026-520-807
Manufacturer:EDAC
Manufacturer Number:387-026-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-807

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of environments. With a current rating of 3 A, it can handle your power needs with ease. The 26 copper alloy contacts are designed for optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide secure attachment to your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board connections. Suitable for various applications, it belongs to our extensive range of high-quality PCB connectors. Upgrade your setup with this essential component for seamless electronic integration.