387-026-520-808

Heilind Number:EDA387-026-520-808
Manufacturer:EDAC
Manufacturer Number:387-026-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a key component designed for seamless integration into your electronic assembly. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row configuration and a total of 26 positions, it offers ample room for secure and stable connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing align perfectly with standard PCB layouts. Suitable for a wide range of applications, this connector is a versatile solution for your board-to-board connection needs. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for both industrial and commercial projects. Elevate your electronics assembly with this high-performance Card Edge Connector.