387-026-521-102

Heilind Number:EDA387-026-521-102
Manufacturer:EDAC
Manufacturer Number:387-026-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black hue that seamlessly integrates with any setup. With a high amperage capacity of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. Featuring a single row layout with 26 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch ensure secure and stable connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in the PCB industry. Trust in its quality to streamline your board-to-board connections effortlessly.