387-026-521-104

Heilind Number:EDA387-026-521-104
Manufacturer:EDAC
Manufacturer Number:387-026-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, a vital component for seamless data transfer. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. Its 26 positions, arranged in a single row with a pitch of .156 inches, ensure reliable and efficient connections. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing longevity and signal integrity. With a low amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.