387-026-521-108

Heilind Number:EDA387-026-521-108
Manufacturer:EDAC
Manufacturer Number:387-026-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-108

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration onto PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. With a 3 A amperage rating and copper alloy contacts, it ensures efficient power transmission. Featuring a single row layout with 26 positions and a pitch of .156 inches, it facilitates precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your electronic assemblies, ideal for various applications in the automotive, industrial, and consumer electronics sectors.