387-026-521-112

Heilind Number:EDA387-026-521-112
Manufacturer:EDAC
Manufacturer Number:387-026-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board connections. Designed for efficiency, this connector features 26 positions in a single row, ensuring ample space for your intricate circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Its copper alloy contacts provide optimal conductivity, with a pitch of .156 inches and a row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a must-have for any electronics project. Upgrade your connectivity solutions today with this essential component.