387-026-521-168

Heilind Number:EDA387-026-521-168
Manufacturer:EDAC
Manufacturer Number:387-026-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-168

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row for efficient use. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. With 26 positions at a pitch of .156 inches and row spacing of .2 inches, it offers ample space for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C ensure versatility in various applications. Upgrade your PCB setup with this essential component.