387-026-521-202

Heilind Number:EDA387-026-521-202
Manufacturer:EDAC
Manufacturer Number:387-026-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-202

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 26 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Designed for straight mounting orientation, it's perfect for seamless installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential connector.