387-026-521-203

Heilind Number:EDA387-026-521-203
Manufacturer:EDAC
Manufacturer Number:387-026-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-203

Detailed Description

Enhance connectivity within your electronic devices with our innovative Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows and 26 positions, it offers ample connectivity options for your PCB needs. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and stable connections. Its straight mount orientation allows for easy installation on your circuit boards. Operating smoothly within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.