387-026-521-204

Heilind Number:EDA387-026-521-204
Manufacturer:EDAC
Manufacturer Number:387-026-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With two rows of copper alloy contacts providing a total of 26 positions, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage rating for optimal performance, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.