387-026-521-268

Heilind Number:EDA387-026-521-268
Manufacturer:EDAC
Manufacturer Number:387-026-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient signal transmission. Featuring 26 positions and a 3A amperage rating, it offers ample connectivity for your devices. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stability in harsh environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any PCB setup.