387-026-521-604

Heilind Number:EDA387-026-521-604
Manufacturer:EDAC
Manufacturer Number:387-026-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-604

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue. With a single row configuration and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable and low-resistance performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connection systems with this essential component.