387-026-521-608

Heilind Number:EDA387-026-521-608
Manufacturer:EDAC
Manufacturer Number:387-026-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-608

Detailed Description

Enhance connectivity in your electronic designs with this sleek Card Edge Connector. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row design and 26 positions, it offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for optimal performance in your electronic assembly projects.