387-026-521-678

Heilind Number:EDA387-026-521-678
Manufacturer:EDAC
Manufacturer Number:387-026-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for high performance, it boasts a 3 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 26 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the Products, Connectors, and PCB Connectors categories, specifically Board To Board PCB connections. Choose straight mount orientation for a secure fit and streamline your circuit board design with this essential connector.