387-026-521-802

Heilind Number:EDA387-026-521-802
Manufacturer:EDAC
Manufacturer Number:387-026-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-802

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3 A, making it perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with 26 positions, provide seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and efficiency. Trust in this essential component for seamless and secure PCB connections in your projects.