387-026-521-803

Heilind Number:EDA387-026-521-803
Manufacturer:EDAC
Manufacturer Number:387-026-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches, and 26 positions, it offers ample connectivity for your needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component, perfect for seamless board-to-board connections.