387-026-521-804

Heilind Number:EDA387-026-521-804
Manufacturer:EDAC
Manufacturer Number:387-026-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-804

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and optimal performance. With a double-row layout and 26 positions, it offers ample connectivity options for your PCB setup. The .156" pitch and .2" row spacing facilitate easy installation, while the straight mount orientation provides versatility in positioning. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for high-performance applications in various industries. Upgrade your connectivity game with this essential component.