387-026-521-812

Heilind Number:EDA387-026-521-812
Manufacturer:EDAC
Manufacturer Number:387-026-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-812

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 2-row configuration and 26 positions, it offers ample space for seamless connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for optimal performance.