387-026-521-858

Heilind Number:EDA387-026-521-858
Manufacturer:EDAC
Manufacturer Number:387-026-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-858

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic projects. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 26 positions, it offers ample connectivity possibilities. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Whether you require straight or right-angle mounting, this connector accommodates both orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component for various applications in the automotive, industrial, and consumer electronics sectors. Trust in its quality and performance for seamless board-to-board connections.