387-026-521-878

Heilind Number:EDA387-026-521-878
Manufacturer:EDAC
Manufacturer Number:387-026-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-521-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting functionality. With a current rating of 3 A, it delivers reliable power transmission. Featuring two rows of contact pins made of Copper Alloy, it guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide easy and secure installation on your PCB. With 26 positions available, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.