387-026-523-102

Heilind Number:EDA387-026-523-102
Manufacturer:EDAC
Manufacturer Number:387-026-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-523-102

Detailed Description

Upgrade your connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 26 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on a commercial project or a DIY endeavor, this connector, with its 3A amperage rating and wide operating temperature range of -40 to 105°C, guarantees optimal performance. Trust in this essential component for all your board-to-board PCB connection requirements.