387-026-523-104

Heilind Number:EDA387-026-523-104
Manufacturer:EDAC
Manufacturer Number:387-026-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-523-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a single row layout with 26 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performing Copper Alloy contacts, it ensures reliable power transmission at a 3A capacity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this black-hued connector for secure and efficient board-to-board connections in your projects.