387-026-523-108

Heilind Number:EDA387-026-523-108
Manufacturer:EDAC
Manufacturer Number:387-026-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-523-108

Detailed Description

Enhance your connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With 26 positions in a single row and a .156-inch pitch, it offers reliable and efficient PCB-to-PCB connections. Crafted with copper alloy contacts and suitable for a wide operating temperature range of -40 to 105°C, it guarantees stability in various environments. Perfect for a wide range of applications, this connector is a must-have for your connectivity needs.